The SHV reed relay is a single in-line high voltage instrumentation grade reed relay supplied in a molded housing. It is capable of switching up to 1kVDC with a breakdown voltage of 4kVDC and features an internal diode and EMI shielding. It utilizes 50% less PCB area compared to DIP and DIL series.
Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics SHV05-1A85-78D4K technical specifications.
| Coil Voltage | 5VDC |
| Coil Resistance | 500Ohms |
| Contact Form | SPST-NO (1 Form A) |
| Switching Voltage | 1000VDC |
| Breakdown Voltage | 4000VDC |
| Contact Rating (Current) | 0.5A |
| Operate Time | 0.5ms |
| Release Time | 0.3ms |
| Insulation Resistance | 5 x 10^11Ohms |
| Operating Temperature | -20 to 85°C |
| Coil Current | 10mA |
| RoHS | Compliant |
| Ul | Certificate of Compliance |