The SHV series is a single in-line high voltage reed relay supplied in a molded housing, capable of switching up to 1kVDC with a breakdown voltage of 4kVDC. It features an insulation resistance greater than 5 x 10^11 ohms and utilizes a minimal PCB area, approximately 50% less than standard DIP or DIL reed relays.
Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics SHV05-1A85-78L3K technical specifications.
| Coil Voltage | 5VDC |
| Coil Resistance | 180Ohm |
| Contact Form | 1 Form A (SPST-NO) |
| Switching Voltage Max | 1000VDC |
| Switching Current Max | 1A |
| Rated Power Max | 100W |
| Breakdown Voltage Min | 4000VDC |
| Insulation Resistance Min | 500000000000Ohm |
| Operate Time | 1.1ms |
| Release Time | 0.1ms |
| RoHS | Compliant |
| Ul | Certified |