The SHV reed relay is a single in-line high voltage relay or instrumentation grade reed relay supplied in a molded housing. It is capable of switching up to 1kVDC with a breakdown voltage of 4kVDC. This series features an insulation resistance greater than 5 x 10^11 ohms and utilizes 50% less PCB area compared to DIP and DIL series.
Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics SHV12-1A85-78D3K technical specifications.
| Coil Voltage | 12VDC |
| Coil Resistance | 500Ohm |
| Contact Form | 1A (SPST-NO) |
| Rated Power Max | 100W |
| Switching Voltage Max | 1000VDC |
| Switching Current Max | 1A |
| Carry Current Max | 2.5A |
| Breakdown Voltage Min | 4000VDC |
| Insulation Resistance | 5x10^11Ohm |
| RoHS | Compliant |
| Ul | Certified |