The SHV series is a single in-line high voltage or instrumentation grade reed relay supplied in a molded housing. It is capable of switching up to 1kVDC and has a breakdown voltage of 4kVDC. This relay features insulation resistance greater than 5 x 10^11 ohms and utilizes a minimum PCB area, approximately 50% less than DIP and DIL reed relay series.
Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics SHV12-1A85-78L3K technical specifications.
| Coil Voltage | 12VDC |
| Must Operate Voltage | 8.4VDC |
| Must Release Voltage | 1.8VDC |
| Coil Current | 24mA |
| Contact Form | SPST-NO (1 Form A) |
| Switching Voltage | 1000VDC |
| Switching Current | 1A |
| Carry Current | 2.5A |
| Rated Power | 100W |
| Operate Time | 1.1ms |
| Release Time | 0.1ms |
| Operating Temperature | -40 to 100°C |
| RoHS | Compliant |
| Ul | Certified |