The SW PR126/25-30 AT is a high-power SPST-NO (Form A) reed switch designed for robust line voltage applications. It features a hermetically sealed glass body containing inert gas to ensure long-term reliability and stability. The switch supports switching voltages up to 300 VAC/VDC and a switching current of 1.5 A, with a total power rating of 70 VA. With a magnetic sensitivity (pull-in range) of 25 to 30 Ampere-Turns (AT), it is suitable for industrial controls, home appliances, and security systems. Its physical construction includes a 20.3 mm glass length and 54.0 mm overall length with axial leads for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Form | SPST-NO (Form A) |
| Power Rating Max. | 70VA |
| Switching Voltage Max. (AC/DC) | 300V |
| Switching Current Max. | 1.5A |
| Carry Current Max. | 2.5A |
| Magnetic Sensitivity (Pull-In Range) | 25-30AT |
| Release Range | 16-23AT |
| Contact Resistance Max. | 100mOhm |
| Insulation Resistance Min. | 10^12Ohm |
| Capacitance Max. | 0.3pF |
| Operate Time (incl. bounce) | 0.8ms |
| Release Time | 0.1ms |
| Glass Body Length | 20.3mm |
| Glass Body Diameter Max. | 2.5mm |
| Overall Length | 54.0mm |
| Operating Temperature Range | -40 to +130°C |
| RoHS | Compliant (RoHS3) |
| REACH | Unaffected |