Stanley Tools 15 pieces Interchangeable Screwdriver Set
Stanley 0-69-192 technical specifications.
| Screwdriver Type | Interchangeable |
| Number of Pieces | 15 |
| Tip Type | Slotted; Phillips; Pozidriv; Torx |
| Tip Size | Slotted: 3; 4.5; 6 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2(x 2); PZ3; Torx: T10; T15; T20; T25 |
| Set Contents | Small Removable Bar; Including; Slotted: 3; 4.5; 6mm; Phillips: PH1; PH2 (x 2); PH3; Pozidriv: PZ1; PZ2(x 2); PZ3; Torx: T10; T15; T20; T25 |
| Blade Material | Chrome Vanadium Steel |
| RoHS | Not Compliant |
No datasheet is available for this part.