24OZ GRAPHITE BALL PEIN
Checking distributor stock and pricing after the page loads.
Stanley 1-54-724 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 381mm |
| Material | Copper |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Weight | 24oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |