Stanley 1-92-211 technical specifications.
| Height | 22.1cm |
| Length | 661mm |
| Material | ABS |
| Mount | Box |
| Width | 284mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley 1-92-211 to view detailed technical specifications.
No datasheet is available for this part.