Stanley 1-94-857 technical specifications.
| Height | 18.3cm |
| Length | 400mm |
| Material | Plastic |
| Width | 209mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 1-94-857 to view detailed technical specifications.
No datasheet is available for this part.