
Surface mount, single-color orange LED emitter with a 2mm lens. Features a 149° viewing angle, 605nm wavelength, and 5.6mcd luminous intensity. Operates with a 30mA forward current and 4V reverse voltage, with a power dissipation of 75mW. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Stanley AA1101W-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley AA1101W-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Flat, Square, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1101W |
| Viewing Angle | 149° |
| Wavelength | 605nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AA1101W-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
