Sign in to ask questions about the Stanley AA1102W-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley AA1102W-TR technical specifications.
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Viewing Angle | 87° |
| Wavelength | 605nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AA1102W-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.