
Single Color LED, Orange, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Stanley AA5307S technical specifications.
| Lens Style | Round |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 5307S |
| Viewing Angle | 128° |
| RoHS | Compliant |
No datasheet is available for this part.