The AN1102W-TR is a surface mount infrared LED with a diffused, colorless lens style and a wavelength of 950nm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is RoHS compliant and lead free. It has a forward current rating of 50mA and a power dissipation of 75mW. The device is packaged in a tape and reel format with 2500 units per package.
Sign in to ask questions about the Stanley AN1102W-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley AN1102W-TR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AN1102W-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.