
Surface mount yellow LED emitter with a 1206 (3016) case code. Features a clear, diffused, flat, square lens with a 1.5mm lens size. Operates with a 30mA forward current, 4V reverse voltage, and 75mW power dissipation. Emits yellow light at 580nm wavelength with a luminous intensity of 3.2mcd and a wide 145° viewing angle. Suitable for operation between -30°C and 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Stanley AY1101W-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Flat, Square, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1101W |
| Viewing Angle | 145° |
| Wavelength | 580nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
