Sign in to ask questions about the Stanley AY1102W-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley AY1102W-TR technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 8.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 89° |
| Voltage | 5V |
| Wavelength | 580nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AY1102W-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.