Surface mount yellow LED emitter with a 1206 (3216 metric) package. Features diffused, colorless lens with a 1.6mm lens size and 152° viewing angle. Operates with a 25mA forward current and 4V reverse voltage, offering 3.7mcd luminous intensity at a 580nm wavelength. This lead-free, RoHS compliant component has a power dissipation of 70mW and operates between -30°C and 85°C. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Stanley AY1111R-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 3.2mm |
| Forward Current | 25mA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1111R |
| Viewing Angle | 152° |
| Wavelength | 580nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.