The AY3822K is a single-element LED with a diffused and colored lens style. It has a luminous intensity of 4 millicandelas and a viewing angle of 140 degrees. The LED is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a power dissipation of 125 milliwatts.
Sign in to ask questions about the Stanley AY3822K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley AY3822K technical specifications.
| Depth | 2mm |
| Forward Current | 50mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Stanley AY3822K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.