
Dual color surface mount LED emitter, featuring green and yellow light output. This component offers a 2mm x 3mm x 1.15mm SMD/SMT package with a diffused, domed, colorless lens. It operates with a 2V forward voltage and 25mA forward current, delivering 3mcd luminous intensity. The LED emitter supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Stanley AYPG1211F-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Current | 25A |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | White |
| Lens Size | 1mm |
| Lens Style | Domed, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1211F |
| Viewing Angle | 140° |
| Voltage | 2V |
| Wavelength | 560nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AYPG1211F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
