
Surface mount single color LED emitter, pure green, featuring a 0603 (1608 metric) package. This diffused, flat lens LED operates with a 25mA forward current, 4V reverse voltage, and 70mW power dissipation. Delivering 2.4mcd luminous intensity at a 555nm wavelength, it offers a wide 146° viewing angle. Operating temperature range is -30°C to 85°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Stanley BG1111C-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley BG1111C-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1111C |
| Viewing Angle | 146° |
| Wavelength | 555nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BG1111C-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
