
This 1206 surface mount LED has a wavelength of 555nm and a luminous intensity of 2.7mcd. It features a 151° viewing angle and is lead free. The LED is packaged in a cut tape format with a package quantity of one.
Sign in to ask questions about the Stanley BG1111R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley BG1111R-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.7mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 1111R |
| Viewing Angle | 151° |
| Wavelength | 555nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BG1111R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.