Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stanley BG5385X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley BG5385X technical specifications.
| Lens Style | Round |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Stanley BG5385X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
