The BR1101WTR is a single-element red LED with a wavelength of 660nm and a luminous intensity of 12.8mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is packaged in a surface-mount SMD/SMT package and is available on tape and reel. It has a power dissipation of 60W and is lead free.
Stanley BR1101WTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Style | WATER CLEAR |
| Luminous Intensity | 12.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| Shape | Rectangular |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.