This LED has a diffused, colored lens style and emits 20 millicandelas of luminous intensity. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is designed for through hole mounting and has a power dissipation of 100 milliwatts. It is RoHS compliant and available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stanley BR5334S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.6mm |
| Forward Current | 50mA |
| Length | 5.6mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR5334S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
