
Dual color LED emitter, featuring red and green light emission. This SMD/SMT component offers a 140° viewing angle and a diffused, flat lens style. With a forward current of 25mA, it provides a luminous intensity of 11.7mcd. Housed in a 0606 (1616) case, this lead-free, RoHS compliant device operates from -30°C to 85°C.
Stanley BRPY1211C-TR technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | White |
| Lens Size | 1.5mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1211C |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BRPY1211C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
