Sign in to ask questions about the Stanley DC1111C-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley DC1111C-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue, Green |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 1111C |
| Viewing Angle | 130° |
| Wavelength | 502nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley DC1111C-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
