Stanley DG1111C-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 1111C |
| Viewing Angle | 130° |
| Wavelength | 522nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley DG1111C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.