The DG1112H-TR is an 0805 surface mount LED with a wavelength of 522nm and a luminous intensity of 40mcd. It has a viewing angle of 150° and is packaged in cut tape. The LED is lead free and has a case code of 0805 in both imperial and metric measurements.
Sign in to ask questions about the Stanley DG1112H-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley DG1112H-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 1112H |
| Viewing Angle | 150° |
| Wavelength | 522nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley DG1112H-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.