The DG1113F-TR is a surface mount LED with a green color, emitting at a wavelength of 522nm. It has a luminous intensity of 40mcd and a viewing angle of 130°. The LED is lead free and packaged in cut tape. It measures 1mm in width, 2.1mm in length, and 0.7mm in height.
Sign in to ask questions about the Stanley DG1113F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley DG1113F-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | White |
| Lens Size | 0.6mm |
| Lens Style | Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 1113F |
| Viewing Angle | 130° |
| Wavelength | 522nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley DG1113F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.