
The DG5306X is an 8.8mm green LED with a round, domed lens and 5mm size. It has a luminous intensity of 2400mcd and is designed for through hole mounting. The LED is packaged in a plastic case and is not RoHS compliant.
Sign in to ask questions about the Stanley DG5306X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley DG5306X technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2400mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 10° |
| Wavelength | 522nm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley DG5306X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
