Sign in to ask questions about the Stanley FA1113F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley FA1113F technical specifications.
| Luminous Intensity | 65mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 1113F |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA1113F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.