This is a single orange LED with a radial package and through hole mount. It has a diameter of 3.1mm and a height of 5.9mm. The LED is lead free and RoHS compliant. It has a luminous intensity of 800mcd and a viewing angle of 40°.
Sign in to ask questions about the Stanley FA3863X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley FA3863X technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3.1mm |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 609nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA3863X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.