
Single color orange LED emitter, featuring a 3mm diffused, domed, colored lens. This through-hole component operates with a 50mA forward current and a 5V reverse voltage, delivering 280mcd luminous intensity at a 609nm wavelength. Housed in a ROHS compliant, lead-free plastic package with radial leads, it offers a 70° viewing angle and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stanley FA3864X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley FA3864X technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 4.2mm |
| Diameter | 3.1mm |
| Forward Current | 50mA |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 609nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA3864X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
