Sign in to ask questions about the Stanley FA5365S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley FA5365S technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.6mm |
| Forward Current | 50mA |
| Height | 7.8mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 580mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA5365S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
