LED RED CLEAR 2PLCC SMD
Stanley FR1104B-TR technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Reverse Voltage | 5V |
| Series | 1104B |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.