
Red diffused LED emitter, 1.25mm lens size, in a 0805 (2012) SMD/SMT package. Features a 145° viewing angle and 50mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 81mW. Suitable for surface mounting, this lead-free component offers a wide operating temperature range from -40°C to 85°C.
Stanley FR1112H-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | 1112H |
| Viewing Angle | 145° |
| Wavelength | 635nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FR1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
