Surface mount yellow LED emitter with a colorless diffused lens. Features a 130° viewing angle and a wavelength of 592nm, delivering a luminous intensity of 65mcd. Operates with a forward current of 30mA and a maximum reverse voltage of 5V. Housed in a compact 3mm x 2mm x 1mm SMD package, this lead-free component is supplied on tape and reel.
Stanley FY1101F-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | 1101F |
| Viewing Angle | 130° |
| Wavelength | 592nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
