Sign in to ask questions about the Stanley FY1104B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley FY1104B-TR technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FY1104B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
