Stanley FY1111C-TR technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Height | 700um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 65mcd |
| Packaging | Cut Tape |
| Viewing Angle | 150° |
| Wavelength | 590nm |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Stanley FY1111C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.