DUALMELT GLUE GUN
Stanley GR25-2 technical specifications.
| Height | 2.25inch |
| Length | 11inch |
| Weight | 0.604lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley GR25-2 to view detailed technical specifications.
No datasheet is available for this part.