Infrared LED, 1-Element, 940nm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Stanley HAN1102W-1-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.