Single Color LED, Green, Clear Pale Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Stanley HBG5066X technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.