Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stanley HDG1105WTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley HDG1105WTR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Height | 1.95mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 1105W |
| Viewing Angle | 40° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley HDG1105WTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.