Sign in to ask questions about the Stanley KR3302X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley KR3302X technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Height | 5mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Stanley KR3302X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.