Stanley LW1141C-TR technical specifications.
| Package/Case | 1608 |
| Luminous Intensity | 55mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | 1141C |
| RoHS | Compliant |
Download the complete datasheet for Stanley LW1141C-TR to view detailed technical specifications.
No datasheet is available for this part.