Single Color LED, White, Pale Yellow, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |