The LW1141W-C11-TR is a white diffused LED with a luminous intensity of 80mcd and a viewing angle of 170°. It is packaged in a 1206 SMD/SMT case and is available in quantities of 2500 per reel. The LED has a height of 1.9mm, length of 3mm, and width of 1.5mm. It is designed for surface mount applications and is suitable for use in a variety of optoelectronic and display applications.
Stanley LW1141W-C11-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.9mm |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Viewing Angle | 170° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley LW1141W-C11-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.