Stanley LW1141W-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | White |
| Height | 1.9mm |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Viewing Angle | 170° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley LW1141W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.