Single Color LED, Green, Clear Pale Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Stanley MBG5363X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stanley MBG5363X to view detailed technical specifications.
No datasheet is available for this part.