Single Color LED, Green, Clear Pale Green, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
Stanley MPG3368S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |