Stanley MU02-3201 technical specifications.
| Color | Orange |
| Current | 60mA |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Size | 3mm |
| Lens Style | Tinted, Round, Domed, Colored |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | MU02 |
| Voltage Rating | 2.2V |
| Wavelength | 605nm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU02-3201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.